Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1E120JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E120JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E120JHCT-ND - Cut Tape (CT) 478-KGM02ACG1E120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E120JH |
Description | CAP CER 12PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E120JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01680 € | 1,68 € |
| 500 | 0,01198 € | 5,99 € |
| 1.000 | 0,01050 € | 10,50 € |
| 2.500 | 0,00895 € | 22,38 € |
| 5.000 | 0,00803 € | 40,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00664 € | 132,80 € |
| 40.000 | 0,00612 € | 244,80 € |
| 60.000 | 0,00587 € | 352,20 € |
| 100.000 | 0,00558 € | 558,00 € |
| 140.000 | 0,00541 € | 757,40 € |
| 200.000 | 0,00525 € | 1.050,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |









