
KGK42HR73H681KY2B | |
|---|---|
DigiKey Part Number | 478-KGK42HR73H681KY2BTR-ND - Tape & Reel (TR) 478-KGK42HR73H681KY2BCT-ND - Cut Tape (CT) 478-KGK42HR73H681KY2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK42HR73H681KY2B |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91660 € | 45,83 € |
| 100 | 0,84860 € | 84,86 € |
| 500 | 0,73394 € | 366,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69843 € | 698,43 € |
| 2.000 | 0,66921 € | 1.338,42 € |
| 3.000 | 0,65456 € | 1.963,68 € |
| 5.000 | 0,63832 € | 3.191,60 € |
| 7.000 | 0,62883 € | 4.401,81 € |
| 10.000 | 0,61970 € | 6.197,00 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

