



KGF43GR72A474KV | |
|---|---|
DigiKey Part Number | 478-KGF43GR72A474KVTR-ND - Tape & Reel (TR) 478-KGF43GR72A474KVCT-ND - Cut Tape (CT) 478-KGF43GR72A474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF43GR72A474KV |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80560 € | 40,28 € |
| 100 | 0,74390 € | 74,39 € |
| 500 | 0,63992 € | 319,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68845 € | 688,45 € |
| 2.000 | 0,65951 € | 1.319,02 € |
| 3.000 | 0,64501 € | 1.935,03 € |
| 5.000 | 0,62894 € | 3.144,70 € |
| 7.000 | 0,61955 € | 4.336,85 € |
| 10.000 | 0,61051 € | 6.105,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

