
KGF32GR72A334KU | |
|---|---|
DigiKey Part Number | 478-KGF32GR72A334KUTR-ND - Tape & Reel (TR) 478-KGF32GR72A334KUCT-ND - Cut Tape (CT) 478-KGF32GR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32GR72A334KU |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF32GR72A334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,25210 € | 25,21 € |
| 500 | 0,20652 € | 103,26 € |
| 1.000 | 0,19244 € | 192,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17072 € | 341,44 € |
| 4.000 | 0,16158 € | 646,32 € |
| 6.000 | 0,15700 € | 942,00 € |
| 10.000 | 0,15192 € | 1.519,20 € |
| 14.000 | 0,14895 € | 2.085,30 € |
| 20.000 | 0,14609 € | 2.921,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

