
KGF31GR72A334KU | |
|---|---|
DigiKey Part Number | 478-KGF31GR72A334KUTR-ND - Tape & Reel (TR) 478-KGF31GR72A334KUCT-ND - Cut Tape (CT) 478-KGF31GR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31GR72A334KU |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31GR72A334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,10248 € | 51,24 € |
| 1.000 | 0,09419 € | 94,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08738 € | 174,76 € |
| 4.000 | 0,08177 € | 327,08 € |
| 6.000 | 0,07897 € | 473,82 € |
| 10.000 | 0,07585 € | 758,50 € |
| 14.000 | 0,07404 € | 1.036,56 € |
| 20.000 | 0,07229 € | 1.445,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

