
KGF31BR72D102JT | |
|---|---|
DigiKey Part Number | 478-KGF31BR72D102JTTR-ND - Tape & Reel (TR) 478-KGF31BR72D102JTCT-ND - Cut Tape (CT) 478-KGF31BR72D102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31BR72D102JT |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31BR72D102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,15290 € | 15,29 € |
| 500 | 0,12224 € | 61,12 € |
| 1.000 | 0,11276 € | 112,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10290 € | 411,60 € |
| 8.000 | 0,09745 € | 779,60 € |
| 12.000 | 0,09472 € | 1.136,64 € |
| 20.000 | 0,09169 € | 1.833,80 € |
| 28.000 | 0,08993 € | 2.518,04 € |
| 40.000 | 0,08822 € | 3.528,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

