
KGA15ZS70G474MU | |
|---|---|
DigiKey Part Number | 478-KGA15ZS70G474MUTR-ND - Tape & Reel (TR) 478-KGA15ZS70G474MUCT-ND - Cut Tape (CT) 478-KGA15ZS70G474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA15ZS70G474MU |
Description | CAP CER 0.47UF 4V X7S 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA15ZS70G474MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.030" L x 0.063" W (0.76mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91400 € | 9,14 € |
| 50 | 0,72940 € | 36,47 € |
| 100 | 0,67240 € | 67,24 € |
| 500 | 0,57628 € | 288,14 € |
| 1.000 | 0,54654 € | 546,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50189 € | 2.007,56 € |
| 8.000 | 0,48528 € | 3.882,24 € |
| 12.000 | 0,47696 € | 5.723,52 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

