Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KC7050Z24.0000C1JXNH | |
|---|---|
DigiKey Part Number | 478-KC7050Z24.0000C1JXNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC7050Z24.0000C1JXNH |
Description | OSCILLATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69296 € | 692,96 € |
| Unit Price without VAT: | 0,69296 € |
|---|---|
| Unit Price with VAT: | 0,81076 € |


