
KC3225Z8.00000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z8.00000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z8.00000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z8.00000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z8.00000C1KX00 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z8.00000C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,81800 € | 20,45 € |
| 50 | 0,78400 € | 39,20 € |
| 100 | 0,75160 € | 75,16 € |
| 250 | 0,71068 € | 177,67 € |
| 500 | 0,68130 € | 340,65 € |
| 1.000 | 0,65313 € | 653,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62614 € | 1.252,28 € |
| 4.000 | 0,60028 € | 2.401,12 € |
| 6.000 | 0,58566 € | 3.513,96 € |
| 10.000 | 0,56777 € | 5.677,70 € |
| 14.000 | 0,55628 € | 7.787,92 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

