
KAM31BR72A102KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A102KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A102KTCT-ND - Cut Tape (CT) 478-KAM31BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR72A102KT |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR72A102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,06172 € | 30,86 € |
| 1.000 | 0,05613 € | 56,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04775 € | 191,00 € |
| 8.000 | 0,04464 € | 357,12 € |
| 12.000 | 0,04309 € | 517,08 € |
| 20.000 | 0,04136 € | 827,20 € |
| 28.000 | 0,04035 € | 1.129,80 € |
| 40.000 | 0,03938 € | 1.575,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

