
KAM21BR71H332JT | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H332JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H332JTCT-ND - Cut Tape (CT) 478-KAM21BR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H332JT |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08770 € | 8,77 € |
| 500 | 0,06810 € | 34,05 € |
| 1.000 | 0,06205 € | 62,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05300 € | 212,00 € |
| 8.000 | 0,04964 € | 397,12 € |
| 12.000 | 0,04796 € | 575,52 € |
| 20.000 | 0,04610 € | 922,00 € |
| 28.000 | 0,04501 € | 1.260,28 € |
| 40.000 | 0,04396 € | 1.758,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

