
KAM21BCG2A221JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A221JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A221JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A221JT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05176 € | 25,88 € |
| 1.000 | 0,04689 € | 46,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03960 € | 158,40 € |
| 8.000 | 0,03690 € | 295,20 € |
| 12.000 | 0,03554 € | 426,48 € |
| 20.000 | 0,03404 € | 680,80 € |
| 28.000 | 0,03317 € | 928,76 € |
| 40.000 | 0,03232 € | 1.292,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

