
KAM21BCG1H151KT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H151KTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H151KTCT-ND - Cut Tape (CT) 478-KAM21BCG1H151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG1H151KT |
Description | CAP CER 150PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG1H151KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04824 € | 24,12 € |
| 1.000 | 0,04363 € | 43,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03674 € | 146,96 € |
| 8.000 | 0,03418 € | 273,44 € |
| 12.000 | 0,03290 € | 394,80 € |
| 20.000 | 0,03149 € | 629,80 € |
| 28.000 | 0,03066 € | 858,48 € |
| 40.000 | 0,02986 € | 1.194,40 € |
| 48.000 | 0,02948 € | 1.415,04 € |
| 96.000 | 0,02821 € | 2.708,16 € |
| 100.000 | 0,02814 € | 2.814,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

