
KAM15BR71E224KT | |
|---|---|
DigiKey Part Number | 478-KAM15BR71E224KTTR-ND - Tape & Reel (TR) 478-KAM15BR71E224KTCT-ND - Cut Tape (CT) 478-KAM15BR71E224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15BR71E224KT |
Description | 0603, 25V, X7R, 0.22UF, 10%, AEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05410 € | 5,41 € |
| 500 | 0,04102 € | 20,51 € |
| 1.000 | 0,03696 € | 36,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03091 € | 123,64 € |
| 8.000 | 0,02866 € | 229,28 € |
| 12.000 | 0,02754 € | 330,48 € |
| 20.000 | 0,02629 € | 525,80 € |
| 28.000 | 0,02556 € | 715,68 € |
| 40.000 | 0,02486 € | 994,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

