
KAM15AR71E393KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E393KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E393KTCT-ND - Cut Tape (CT) 478-KAM15AR71E393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E393KT |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E393KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10270 € | 10,27 € |
| 500 | 0,08036 € | 40,18 € |
| 1.000 | 0,07350 € | 73,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06320 € | 252,80 € |
| 8.000 | 0,05938 € | 475,04 € |
| 12.000 | 0,05746 € | 689,52 € |
| 20.000 | 0,05534 € | 1.106,80 € |
| 28.000 | 0,05410 € | 1.514,80 € |
| 40.000 | 0,05291 € | 2.116,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

