
KAM05CT70G225KH | |
|---|---|
DigiKey Part Number | 478-KAM05CT70G225KHTR-ND - Tape & Reel (TR) 478-KAM05CT70G225KHCT-ND - Cut Tape (CT) 478-KAM05CT70G225KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CT70G225KH |
Description | 0402 X7T 2.2UF +-10% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03988 € | 19,94 € |
| 1.000 | 0,03593 € | 35,93 € |
| 2.500 | 0,03176 € | 79,40 € |
| 5.000 | 0,02925 € | 146,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02719 € | 271,90 € |
| 20.000 | 0,02549 € | 509,80 € |
| 30.000 | 0,02464 € | 739,20 € |
| 50.000 | 0,02370 € | 1.185,00 € |
| 70.000 | 0,02315 € | 1.620,50 € |
| 100.000 | 0,02262 € | 2.262,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

