2.2 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05CT70G225KH

DigiKey Part Number
478-KAM05CT70G225KHTR-ND - Tape & Reel (TR)
478-KAM05CT70G225KHCT-ND - Cut Tape (CT)
478-KAM05CT70G225KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05CT70G225KH
Description
0402 X7T 2.2UF +-10% 4V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08500 €0,85 €
500,06040 €3,02 €
1000,05280 €5,28 €
5000,03988 €19,94 €
1.0000,03593 €35,93 €
2.5000,03176 €79,40 €
5.0000,02925 €146,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02719 €271,90 €
20.0000,02549 €509,80 €
30.0000,02464 €739,20 €
50.0000,02370 €1.185,00 €
70.0000,02315 €1.620,50 €
100.0000,02262 €2.262,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €