
KAF31GCG2J103JU | |
|---|---|
DigiKey Part Number | 478-KAF31GCG2J103JUTR-ND - Tape & Reel (TR) 478-KAF31GCG2J103JUCT-ND - Cut Tape (CT) 478-KAF31GCG2J103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31GCG2J103JU |
Description | 1206 630 V NPO 10NF +-5% FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59580 € | 29,79 € |
| 100 | 0,54690 € | 54,69 € |
| 500 | 0,46432 € | 232,16 € |
| 1.000 | 0,43879 € | 438,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41776 € | 835,52 € |
| 4.000 | 0,40045 € | 1.601,80 € |
| 6.000 | 0,39178 € | 2.350,68 € |
| 10.000 | 0,38216 € | 3.821,60 € |
| 14.000 | 0,37654 € | 5.271,56 € |
| 20.000 | 0,37113 € | 7.422,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

