
KAF15AR71H273JM | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H273JMTR-ND - Tape & Reel (TR) 478-KAF15AR71H273JMCT-ND - Cut Tape (CT) 478-KAF15AR71H273JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71H273JM |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71H273JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03780 € | 3,78 € |
| 500 | 0,02808 € | 14,04 € |
| 1.000 | 0,02510 € | 25,10 € |
| 2.500 | 0,02196 € | 54,90 € |
| 5.000 | 0,02007 € | 100,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02006 € | 300,90 € |
| 30.000 | 0,01881 € | 564,30 € |
| 45.000 | 0,01819 € | 818,55 € |
| 75.000 | 0,01749 € | 1.311,75 € |
| 105.000 | 0,01709 € | 1.794,45 € |
| 150.000 | 0,01670 € | 2.505,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

