
KAF15AR72A332JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A332JTTR-ND - Tape & Reel (TR) 478-KAF15AR72A332JTCT-ND - Cut Tape (CT) 478-KAF15AR72A332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A332JT |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06844 € | 34,22 € |
| 1.000 | 0,06238 € | 62,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05329 € | 213,16 € |
| 8.000 | 0,04992 € | 399,36 € |
| 12.000 | 0,04823 € | 578,76 € |
| 20.000 | 0,04636 € | 927,20 € |
| 28.000 | 0,04527 € | 1.267,56 € |
| 40.000 | 0,04422 € | 1.768,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

