
KAE15AR72A472KT18 | |
|---|---|
DigiKey Part Number | 478-KAE15AR72A472KT18TR-ND - Tape & Reel (TR) 478-KAE15AR72A472KT18CT-ND - Cut Tape (CT) 478-KAE15AR72A472KT18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE15AR72A472KT18 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE15AR72A472KT18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04330 € | 4,33 € |
| 500 | 0,03238 € | 16,19 € |
| 1.000 | 0,02904 € | 29,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02403 € | 96,12 € |
| 8.000 | 0,02217 € | 177,36 € |
| 12.000 | 0,02124 € | 254,88 € |
| 20.000 | 0,02021 € | 404,20 € |
| 28.000 | 0,01961 € | 549,08 € |
| 40.000 | 0,01903 € | 761,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

