
KAE15AR71H473KT22 | |
|---|---|
DigiKey Part Number | 478-KAE15AR71H473KT22TR-ND - Tape & Reel (TR) 478-KAE15AR71H473KT22CT-ND - Cut Tape (CT) 478-KAE15AR71H473KT22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE15AR71H473KT22 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE15AR71H473KT22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,03156 € | 15,78 € |
| 1.000 | 0,02830 € | 28,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02339 € | 93,56 € |
| 8.000 | 0,02157 € | 172,56 € |
| 12.000 | 0,02066 € | 247,92 € |
| 20.000 | 0,01965 € | 393,00 € |
| 28.000 | 0,01906 € | 533,68 € |
| 40.000 | 0,01850 € | 740,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

