
HL022R4BTTR | |
|---|---|
DigiKey Part Number | 478-6917-2-ND - Tape & Reel (TR) 478-6917-1-ND - Cut Tape (CT) 478-6917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL022R4BTTR |
Description | FIXED IND 2.4NH 330MA 192 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 330 mA 192mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL022R4BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | 27 @ 450MHz | |
Frequency - Self Resonant | 9.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20550 € | 20,55 € |
| 1.000 | 0,16903 € | 169,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14747 € | 737,35 € |
| 10.000 | 0,13907 € | 1.390,70 € |
| 15.000 | 0,13439 € | 2.015,85 € |
| 25.000 | 0,12872 € | 3.218,00 € |
| 35.000 | 0,12512 € | 4.379,20 € |
| 50.000 | 0,12156 € | 6.078,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

