
FPX86Y1254J-- | |
|---|---|
DigiKey Part Number | 478-FPX86Y1254J---ND |
Manufacturer | |
Manufacturer Product Number | FPX86Y1254J-- |
Description | CAP FILM 3000 V 1.25UF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 µF Film Capacitor 1400V (1.4kV) 3000V (3kV) Polypropylene (PP), Metallized Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1400V (1.4kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.622" Dia (92.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,96000 € | 98,96 € |
| 12 | 85,32333 € | 1.023,88 € |
| 60 | 80,40233 € | 4.824,14 € |
| 108 | 79,08954 € | 8.541,67 € |
| Unit Price without VAT: | 98,96000 € |
|---|---|
| Unit Price with VAT: | 115,78320 € |

