
FFVS6K0147K-- | |
|---|---|
DigiKey Part Number | 478-5821-ND |
Manufacturer | |
Manufacturer Product Number | FFVS6K0147K-- |
Description | CAP FILM 140UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 140 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 129,13375 € | 2.066,14 € |
| Unit Price without VAT: | 129,13375 € |
|---|---|
| Unit Price with VAT: | 151,08649 € |

