
FFLI6U0277K-- | |
|---|---|
DigiKey Part Number | 478-5982-ND |
Manufacturer | |
Manufacturer Product Number | FFLI6U0277K-- |
Description | CAP FILM 270UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.622" Dia (92.00mm) | |
Height - Seated (Max) | 5.787" (147.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 157,98125 € | 1.263,85 € |
| Unit Price without VAT: | 157,98125 € |
|---|---|
| Unit Price with VAT: | 184,83806 € |

