
FFB44E0476K-- | |
|---|---|
DigiKey Part Number | 478-2593-ND |
Manufacturer | |
Manufacturer Product Number | FFB44E0476K-- |
Description | CAP FILM 47UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 60V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB44E0476K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 60V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.819" W (31.10mm x 20.80mm) | |
Height - Seated (Max) | 1.232" (31.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 10 | 13,17100 € | 131,71 € |
| 56 | 11,70607 € | 655,54 € |
| 112 | 11,28946 € | 1.264,42 € |
| 504 | 10,62085 € | 5.352,91 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,46880 € |

