30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB37M6A0306KC

DigiKey Part Number
478-7240-ND
Manufacturer
Manufacturer Product Number
FB37M6A0306KC
Description
CAP FILM 30UF 10% 700VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FB37M6A0306KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
4.5 mOhms
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 1.181" W (42.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,93000 €6,93 €
354,59829 €160,94 €
704,35843 €305,09 €
1054,23829 €445,02 €
5253,87575 €2.034,77 €
1.0153,76843 €3.824,96 €
Manufacturers Standard Package
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,10810 €