33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F980G336MM

DigiKey Part Number
F980G336MMAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F980G336MM
Description
CAP TANT 33UF 20% 4V 0603
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F980G336MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.