
F951E475KQAAQ2 | |
|---|---|
DigiKey Part Number | 478-8505-2-ND - Tape & Reel (TR) 478-8505-1-ND - Cut Tape (CT) 478-8505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E475KQAAQ2 |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,32380 € | 32,38 € |
| 500 | 0,26850 € | 134,25 € |
| 1.000 | 0,25140 € | 251,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39493 € | 987,33 € |
| 5.000 | 0,37914 € | 1.895,70 € |
| 7.500 | 0,37123 € | 2.784,22 € |
| 12.500 | 0,36246 € | 4.530,75 € |
| 17.500 | 0,35733 € | 6.253,27 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

