
F951E225KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8498-2-ND - Tape & Reel (TR) 478-8498-1-ND - Cut Tape (CT) 478-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E225KAAAQ2 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,55320 € | 55,32 € |
| 500 | 0,46988 € | 234,94 € |
| 1.000 | 0,44412 € | 444,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41692 € | 1.042,30 € |
| 5.000 | 0,40052 € | 2.002,60 € |
| 7.500 | 0,39230 € | 2.942,25 € |
| 12.500 | 0,38319 € | 4.789,88 € |
| 17.500 | 0,37786 € | 6.612,55 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

