330 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G337MTAAM1Q2

DigiKey Part Number
478-8381-2-ND - Tape & Reel (TR)
478-8381-1-ND - Cut Tape (CT)
478-8381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G337MTAAM1Q2
Description
CAP TANT 330UF 20% 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G337MTAAM1Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,78400 €7,84 €
500,62040 €31,02 €
1000,57000 €57,00 €
5000,48480 €242,40 €
1.0000,45845 €458,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57430 €1.435,75 €
5.0000,55379 €2.768,95 €
7.5000,54351 €4.076,33 €
12.5000,53212 €6.651,50 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,40400 €