


F931V225KAA | |
|---|---|
DigiKey Part Number | 478-8337-2-ND - Tape & Reel (TR) 478-8337-1-ND - Cut Tape (CT) 478-8337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V225KAA |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V225KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19220 € | 19,22 € |
| 500 | 0,15532 € | 77,66 € |
| 1.000 | 0,14396 € | 143,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13460 € | 269,20 € |
| 4.000 | 0,12691 € | 507,64 € |
| 6.000 | 0,12305 € | 738,30 € |
| 10.000 | 0,11878 € | 1.187,80 € |
| 14.000 | 0,11628 € | 1.627,92 € |
| 20.000 | 0,11388 € | 2.277,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

