
TACH476M003RTA | |
|---|---|
DigiKey Part Number | 478-TACH476M003RTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACH476M003RTA |
Description | CAP TANT 47UF 20% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACH476M003RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,98692 € | 3.454,22 € |
| Unit Price without VAT: | 0,98692 € |
|---|---|
| Unit Price with VAT: | 1,15470 € |

