
F931C226KBA | |
|---|---|
DigiKey Part Number | 478-8252-2-ND - Tape & Reel (TR) 478-8252-1-ND - Cut Tape (CT) 478-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226KBA |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21040 € | 21,04 € |
| 500 | 0,17088 € | 85,44 € |
| 1.000 | 0,15866 € | 158,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14862 € | 297,24 € |
| 4.000 | 0,14034 € | 561,36 € |
| 6.000 | 0,13620 € | 817,20 € |
| 10.000 | 0,13161 € | 1.316,10 € |
| 14.000 | 0,12892 € | 1.804,88 € |
| 20.000 | 0,12634 € | 2.526,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

