
F931E476KNC | |
|---|---|
DigiKey Part Number | 478-8325-2-ND - Tape & Reel (TR) 478-8325-1-ND - Cut Tape (CT) 478-8325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E476KNC |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E476KNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,65160 € | 65,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55774 € | 278,87 € |
| 1.000 | 0,52868 € | 528,68 € |
| 1.500 | 0,51413 € | 771,19 € |
| 2.500 | 0,49800 € | 1.245,00 € |
| 3.500 | 0,48857 € | 1.710,00 € |
| 5.000 | 0,47949 € | 2.397,45 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

