
F951C106KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8454-2-ND - Tape & Reel (TR) 478-8454-1-ND - Cut Tape (CT) 478-8454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C106KSAAQ2 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C106KSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,41200 € | 41,20 € |
| 500 | 0,34538 € | 172,69 € |
| 1.000 | 0,32478 € | 324,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30305 € | 757,62 € |
| 5.000 | 0,28994 € | 1.449,70 € |
| 7.500 | 0,28338 € | 2.125,35 € |
| 12.500 | 0,27610 € | 3.451,25 € |
| 17.500 | 0,27185 € | 4.757,38 € |
| 25.000 | 0,26775 € | 6.693,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

