


F931C475KAA | |
|---|---|
DigiKey Part Number | 478-8265-2-ND - Tape & Reel (TR) 478-8265-1-ND - Cut Tape (CT) 478-8265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C475KAA |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C475KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15730 € | 15,73 € |
| 500 | 0,12592 € | 62,96 € |
| 1.000 | 0,11622 € | 116,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10824 € | 216,48 € |
| 4.000 | 0,10167 € | 406,68 € |
| 6.000 | 0,09839 € | 590,34 € |
| 10.000 | 0,09474 € | 947,40 € |
| 14.000 | 0,09261 € | 1.296,54 € |
| 20.000 | 0,09057 € | 1.811,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

