
F931C226MCC | |
|---|---|
DigiKey Part Number | 478-8256-2-ND - Tape & Reel (TR) 478-8256-1-ND - Cut Tape (CT) 478-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226MCC |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,26330 € | 26,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21616 € | 108,08 € |
| 1.000 | 0,20160 € | 201,60 € |
| 1.500 | 0,19431 € | 291,47 € |
| 2.500 | 0,18622 € | 465,55 € |
| 3.500 | 0,18150 € | 635,25 € |
| 5.000 | 0,17696 € | 884,80 € |
| 6.000 | 0,17481 € | 1.048,86 € |
| 12.000 | 0,16756 € | 2.010,72 € |
| 12.500 | 0,16717 € | 2.089,62 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

