
F950G107MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8358-2-ND - Tape & Reel (TR) 478-8358-1-ND - Cut Tape (CT) 478-8358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G107MPAAQ2 |
Description | CAP TANT 100UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 0805 (2012 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950G107MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,14000 € | 31,40 € |
| 50 | 2,65780 € | 132,89 € |
| 100 | 2,50860 € | 250,86 € |
| 500 | 2,25594 € | 1.127,97 € |
| 1.000 | 2,23967 € | 2.239,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,08093 € | 6.242,79 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,08950 € |

