


F931A476MAA | |
|---|---|
DigiKey Part Number | 478-8225-2-ND - Tape & Reel (TR) 478-8225-1-ND - Cut Tape (CT) 478-8225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476MAA |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35580 € | 35,58 € |
| 500 | 0,29626 € | 148,13 € |
| 1.000 | 0,27785 € | 277,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26272 € | 525,44 € |
| 4.000 | 0,25026 € | 1.001,04 € |
| 6.000 | 0,24401 € | 1.464,06 € |
| 10.000 | 0,23709 € | 2.370,90 € |
| 14.000 | 0,23305 € | 3.262,70 € |
| 20.000 | 0,22916 € | 4.583,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

