
F930J686MBA | |
|---|---|
DigiKey Part Number | 478-8190-2-ND - Tape & Reel (TR) 478-8190-1-ND - Cut Tape (CT) 478-8190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J686MBA |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J686MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20210 € | 20,21 € |
| 500 | 0,16372 € | 81,86 € |
| 1.000 | 0,15189 € | 151,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14216 € | 284,32 € |
| 4.000 | 0,13415 € | 536,60 € |
| 6.000 | 0,13014 € | 780,84 € |
| 10.000 | 0,12569 € | 1.256,90 € |
| 14.000 | 0,12309 € | 1.723,26 € |
| 20.000 | 0,12059 € | 2.411,80 € |
| 24.000 | 0,11941 € | 2.865,84 € |
| 48.000 | 0,11542 € | 5.540,16 € |
| 50.000 | 0,11520 € | 5.760,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

