
F930G477MNC | |
|---|---|
DigiKey Part Number | 478-8147-2-ND - Tape & Reel (TR) 478-8147-1-ND - Cut Tape (CT) 478-8147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G477MNC |
Description | CAP TANT 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G477MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01700 € | 10,17 € |
| 50 | 0,81560 € | 40,78 € |
| 100 | 0,75360 € | 75,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64858 € | 324,29 € |
| 1.000 | 0,61609 € | 616,09 € |
| 1.500 | 0,59981 € | 899,71 € |
| 2.500 | 0,58177 € | 1.454,42 € |
| 3.500 | 0,57122 € | 1.999,27 € |
| 5.000 | 0,56107 € | 2.805,35 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |

