
F911E336MNC | |
|---|---|
DigiKey Part Number | 478-8108-2-ND - Tape & Reel (TR) 478-8108-1-ND - Cut Tape (CT) 478-8108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911E336MNC |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911E336MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93200 € | 9,32 € |
| 50 | 0,74400 € | 37,20 € |
| 100 | 0,68620 € | 68,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58828 € | 294,14 € |
| 1.000 | 0,55797 € | 557,97 € |
| 1.500 | 0,54279 € | 814,18 € |
| 2.500 | 0,52598 € | 1.314,95 € |
| 3.500 | 0,51614 € | 1.806,49 € |
| 5.000 | 0,50668 € | 2.533,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

