F911D156MCC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.913
Unit Price: 0,68000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 20
Unit Price: 1,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,54976 €
Datasheet

Direct


KYOCERA AVX
In Stock: 600
Unit Price: 1,35000 €
Datasheet
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F911D156MCC

DigiKey Part Number
478-8105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F911D156MCC
Description
CAP TANT 15UF 20% 20V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
F911D156MCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24844 €1.242,20 €
Unit Price without VAT:0,24844 €
Unit Price with VAT:0,29067 €