
F911A157MNC | |
|---|---|
DigiKey Part Number | 478-8100-2-ND - Tape & Reel (TR) 478-8100-1-ND - Cut Tape (CT) 478-8100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A157MNC |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A157MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 1,02260 € | 51,13 € |
| 100 | 0,94890 € | 94,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80130 € | 400,65 € |
| 1.000 | 0,76350 € | 763,50 € |
| 1.500 | 0,74456 € | 1.116,84 € |
| 2.500 | 0,72357 € | 1.808,93 € |
| 3.500 | 0,71130 € | 2.489,55 € |
| 5.000 | 0,69950 € | 3.497,50 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |

