
F911A107MNC | |
|---|---|
DigiKey Part Number | 478-8099-2-ND - Tape & Reel (TR) 478-8099-1-ND - Cut Tape (CT) 478-8099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A107MNC |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A107MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,99720 € | 49,86 € |
| 100 | 0,92490 € | 92,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80262 € | 401,31 € |
| 1.000 | 0,76477 € | 764,77 € |
| 1.500 | 0,74581 € | 1.118,71 € |
| 2.500 | 0,72480 € | 1.812,00 € |
| 3.500 | 0,71251 € | 2.493,78 € |
| 5.000 | 0,70069 € | 3.503,45 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

