F721A157MRC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 4
Unit Price: 7,94000 €
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F721A157MRC

DigiKey Part Number
478-8069-2-ND - Tape & Reel (TR)
478-8069-1-ND - Cut Tape (CT)
478-8069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F721A157MRC
Description
CAP TANT 150UF 20% 10V 2824
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
F721A157MRC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes