
F0603G0R20FNTR | |
|---|---|
DigiKey Part Number | 478-6874-2-ND - Tape & Reel (TR) 478-6874-1-ND - Cut Tape (CT) 478-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R20FNTR |
Description | FUSE BOARD MNT 200MA 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R20FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 4.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 0.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52360 € | 52,36 € |
| 250 | 0,47064 € | 117,66 € |
| 500 | 0,43402 € | 217,01 € |
| 1.000 | 0,40011 € | 400,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35137 € | 1.054,11 € |
| 6.000 | 0,32347 € | 1.940,82 € |
| 9.000 | 0,30809 € | 2.772,81 € |
| 15.000 | 0,29691 € | 4.453,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |









