125 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603G0R12FNTR

DigiKey Part Number
478-6873-2-ND - Tape & Reel (TR)
478-6873-1-ND - Cut Tape (CT)
478-6873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603G0R12FNTR
Description
FUSE BOARD MNT 125MA 32VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
1.0E-5
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
DC Cold Resistance
1.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77200 €3,86 €
100,71100 €7,11 €
500,58980 €29,49 €
1000,54420 €54,42 €
2500,48920 €122,30 €
5000,45114 €225,57 €
1.0000,41588 €415,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36521 €1.095,63 €
6.0000,33620 €2.017,20 €
9.0000,32020 €2.881,80 €
15.0000,30982 €4.647,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €